Kemet C1210C104J3GAC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | C0G |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLCC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C104J3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.