General purpose ceramic chip capacitor, 0.1µF capacitance, 100V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with an operating temperature range of -55ºC to +125ºC. This 1210 (3225 mm) size component has two terminals and a height of 0.95mm, with a length of 3.2mm and width of 2.5mm. Terminations are Sn/NiBar, supplied on a 7" reel.
Kemet C1210C104K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210C |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)C(X7R) |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C104K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.