Multilayer ceramic capacitor with 0.1µF capacitance and 500V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. Surface mount package with 2 terminals, measuring 3.2mm length, 2.5mm width, and 1.7mm height. Tolerance is ±10%.
Kemet C1210C104KCRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C104KCRAC7800 to view detailed technical specifications.
No datasheet is available for this part.