Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features Z5U dielectric material, 20% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -10°C to 85°C with a 4% dissipation factor. Supplied on tape and reel, this lead-free, RoHS compliant component is ideal for surface mount applications.
Kemet C1210C104M5UACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm Z5U |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C104M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.