Surface mount multilayer ceramic capacitor with 1µF capacitance and 100V DC rated voltage. Features X7R dielectric with a temperature coefficient of 15% and operating temperatures from -55°C to 125°C. This component has a tolerance of ±10% and a 2-terminal configuration, measuring 3.2mm in length, 2.5mm in width, and 1.7mm in height. RoHS compliant.
Kemet C1210C105K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C105K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.