
Surface mount ceramic chip capacitor featuring 1µF capacitance and 100V DC rating. This general-purpose component utilizes an X7R dielectric, offering ±10% tolerance and operating across a -55°C to +125°C temperature range. The 1210 (3225 metric) case code provides a compact footprint with dimensions of 3.2mm length, 2.5mm width, and 1.7mm height. Packaged on a 7" reel, this RoHS compliant capacitor is designed for reliable performance in various electronic applications.
Kemet C1210C105K1RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
