Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features X5R dielectric material, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range from -55°C to 85°C with a 3% dissipation factor. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kemet C1210C105K5PACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105K5PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.