
General purpose ceramic chip capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric, ±20% tolerance, and a 1210 (3225 mm) surface mount case code. Operates across a -55°C to +125°C temperature range with a 2.5% dissipation factor. Packaged on a 7" reel with Sn/NiBar termination.
Kemet C1210C105M5RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105M5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
