Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features Z5U dielectric material and a 20% tolerance. This surface mount component is housed in a 1210 (3225 metric) case code, measuring 3.2mm in length, 2.5mm in width, and 1.55mm in height. Operating temperature range is -10°C to 85°C with a 4% dissipation factor. Packaged on tape and reel, this lead-free and RoHS compliant capacitor is ideal for surface mount applications.
Kemet C1210C105M5UACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.