Kemet C1210C105Z3VAC7800 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105Z3VAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.