Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features Y5V dielectric material, offering a wide tolerance of -20% to 80%. Designed for surface mount applications with a 1210 (3225 metric) case code. Operating temperature range from -30°C to 85°C, with a dissipation factor of 5%. Lead-free and RoHS compliant construction.
Kemet C1210C105Z5VACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C105Z5VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.