10µF ceramic capacitor with a 10V DC rated voltage and ±5% tolerance. Features X8L dielectric for stable performance across a wide temperature range of -55°C to 150°C. This general-purpose ceramic capacitor is housed in a 1210 package, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, with two terminals.
Kemet C1210C106J8NAC7800 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | C(SIZE)X8L |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C106J8NAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.