Surface mount general purpose ceramic capacitor featuring 10µF capacitance and 16V DC rated voltage. This X5R dielectric component offers a ±10% tolerance and a dissipation factor of 5%. Housed in a 1210 (3225 metric) case code, it operates within a temperature range of -55°C to +85°C. The capacitor is supplied on a 7" reel with Sn/NiBar terminations.
Kemet C1210C106K4PACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 2.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.083inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106K4PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.