Surface mount ceramic chip capacitor featuring 10µF capacitance and a 10V DC rating. This general-purpose component utilizes an X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. The 1210 (3225 mm) case code provides a compact footprint with dimensions of 3.2mm length, 2.5mm depth, and 1.55mm height. It offers a ±10% capacitance tolerance and is supplied on a 7" reel with tin/nickel plating.
Kemet C1210C106K8RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.