Surface mount ceramic chip capacitor featuring 10µF capacitance and a ±10% tolerance. This general-purpose component utilizes an X7R dielectric and offers a 10V DC rated voltage. Housed in a 1210 (3225 metric) case code, it operates across a temperature range of -55°C to +125°C. The capacitor is supplied on a 7" reel with Sn/NiBar termination.
Kemet C1210C106K9RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106K9RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.