Multilayer ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric and 20% tolerance, housed in a 1210 (3225 metric) surface mount package. Operating temperature range from -55°C to 125°C. This component is supplied on tape and reel, with a flat construction and SMD/SMT termination.
Kemet C1210C106M4RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106M4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.