Kemet C1210C106M5R2C7186 technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.248inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C106M5R2C7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.