This 10uF ceramic chip capacitor is rated for 50VDC with a tolerance of 20%. It features a stacked construction and a J lead termination style. Operating temperature range is from -55°C to 125°C. The capacitor is suitable for surface mount applications and is constructed from ceramic material with an X7R dielectric.
Kemet C1210C106M5R2C7289 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210C106M5R2C7289 to view detailed technical specifications.
No datasheet is available for this part.