
Surface mount multilayer ceramic capacitor with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric with a temperature coefficient of 15% and an operating temperature range of -55°C to 125°C. This component has two terminals and a ±20% tolerance. Dimensions are 3.5mm length, 2.6mm width, and 6.15mm height. RoHS compliant.
Kemet C1210C106M5R2CAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.6 |
| Length | 3.5 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C106M5R2CAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.