General purpose ceramic chip capacitor offering 100µF capacitance with a DC rated voltage of 6.3V and a maximum operating voltage of 10V. Features a ±20% capacitance tolerance and X5R dielectric material. Designed with two terminals, this component measures 3.2mm in length, 2.5mm in width, and 0.78mm in height, suitable for operation across a temperature range of -55ºC to +85ºC. Packaged on a 7" reel.
Kemet C1210C107M9PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C107M9PAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.