Surface mount multilayer ceramic capacitor (MLCC) with 50V DC rated voltage and 12nF capacitance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 1% tolerance. This component utilizes a 1210 (3225 metric) case code, offering a 2.5mm width and 3.2mm length. Designed for surface mounting with SMD/SMT termination, it boasts a low dissipation factor of 0.1% and is lead-free and RoHS compliant.
Kemet C1210C123F5GACTM technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C123F5GACTM to view detailed technical specifications.
No datasheet is available for this part.