Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 1% tolerance, rated for 50V DC. Features C0G dielectric for exceptional stability and extreme low ESR. Packaged in a 1210 (3225 metric) SMD/SMT case with a maximum operating temperature of 125°C. Supplied on tape and reel for automated assembly.
Kemet C1210C123F5GACTU technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C123F5GACTU to view detailed technical specifications.
No datasheet is available for this part.