Multilayer ceramic capacitor with 1.2µF capacitance and 25V DC voltage rating. Features X7R dielectric material, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C with a dissipation factor of 3.5%. Packaged in tape and reel, this RoHS compliant component offers reliable performance for demanding applications.
Kemet C1210C125K3RACTU technical specifications.
| Capacitance | 1.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C125K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.