Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 2kV AC and 2.5kV DC, this surface mount component is housed in a 1210 (3225 metric) case. Designed with low ESR and a dissipation factor of 2.5%, it is supplied in tape and reel packaging.
Kemet C1210C152KGRACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C152KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
