15µF, 10V Y5V dielectric multilayer ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a wide capacitance tolerance of -20% to +80%, a dissipation factor of 10%, and operates from -30°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet C1210C156Z8VACTU technical specifications.
| Capacitance | 15uF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 10% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C156Z8VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.