
This is a 0.0016uF ceramic chip capacitor with a voltage rating of 500VDC and a C0G dielectric. It has a surface mount package and a size of 3.2mm x 2.5mm x 2.1mm. The capacitor is rated for operation between -55°C and 125°C and has a tolerance of 1%. It is suitable for use in microwave applications.
Kemet C1210C162FCGACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.1 |
| Capacitance | 0.0016uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210C162FCGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.