Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 1000V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. 5% tolerance and 0.1% dissipation factor ensure precise signal handling. Surface mountable in a 1210 (3225 metric) case code with lead-free termination.
Kemet C1210C221JDGALTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C221JDGALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.