High-voltage ceramic capacitor with 2000V DC rated voltage and 0.0022µF capacitance. Features X7R dielectric with a temperature coefficient of ±15ppm/°C, operating across a -55°C to 125°C range. This general-purpose capacitor has two terminals and a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 1.7mm in height.
Kemet C1210C222KGRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | C(SIZE)C(X7R)-HV |
| Height | 1.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C222KGRAC7800 to view detailed technical specifications.
No datasheet is available for this part.