0.22µF, 50V ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric material and a 1210 (3225 mm) package size. Operates across a temperature range of -55ºC to +125ºC. Two-terminal design with Sn/NiBar termination.
Kemet C1210C224K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C224K5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.