Surface mount ceramic chip capacitor with 2.2µF capacitance and 25V DC rating. Features X5R dielectric, ±10% tolerance, and a 1210 (3225 mm) case code. Operates across a -55°C to +85°C temperature range with a 5% dissipation factor. Supplied on a 7" reel, this RoHS compliant component is designed for general purpose applications.
Kemet C1210C225K3PACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code | 1210 |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225K3PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.