Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rating. Features Y5V dielectric material and 20% tolerance, operating from -30°C to 85°C. Surface mountable in a 1210 (3225 metric) case code, with dimensions of 3.2mm length, 2.5mm width, and 0.95mm height. Packaged on tape and reel for automated assembly.
Kemet C1210C225M8VACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.081inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C225M8VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.