
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rating. Features X7R dielectric material and 10% tolerance. Surface mountable in a 1210 (3225 metric) case code, with operating temperatures from -55°C to 125°C. Packaged on tape and reel for automated assembly. RoHS compliant.
Kemet C1210C226K8RACTU technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 2.794mm |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C226K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.