22µF, 25V X7R multilayer ceramic capacitor featuring extreme low ESR and a 20% capacitance tolerance. Operating across a wide temperature range from -55°C to 125°C, this automotive-grade component offers a stacked dielectric construction. Its compact 1210 package measures 3.5mm x 2.6mm with a height of 6.15mm, providing a two-terminal design.
Kemet C1210C226M3R2CAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.6 |
| Length | 3.5 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 6.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C226M3R2CAUTO to view detailed technical specifications.
No datasheet is available for this part.