Multilayer Ceramic Capacitor (MLCC) with 27nF capacitance and 100V DC rating. Features X8R dielectric for high temperature operation up to 150°C, with a 10% tolerance. Packaged in a 1210 (3225 metric) SMD case with extreme low ESR and a dissipation factor of 2.5%. Surface mountable and supplied on tape and reel, this lead-free, RoHS compliant component is designed for demanding applications.
Kemet C1210C273K1HACTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C273K1HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.