This ceramic capacitor has a capacitance of 0.33uF and a DC rated voltage of 2000V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 2.1mm in height.
Kemet C1210C331JGGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C331JGGACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.