Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 2000V voltage rating. Features C0G dielectric for exceptional stability and 5% tolerance. Surface mountable in a 1210 (3225 metric) case code, offering extreme low ESR and operating temperatures from -55°C to 125°C. RoHS compliant and lead-free, ideal for demanding automotive and medical applications.
Kemet C1210C331JGGACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C331JGGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.