
Multilayer Ceramic Capacitor (MLCC) with 36pF capacitance and 630V DC rated voltage. Features X7R dielectric, 5% tolerance, and a 1210 (3225 metric) surface mount package. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Supplied in tape and reel packaging.
Kemet C1210C360JBRACTU technical specifications.
| Capacitance | 36pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C360JBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.