Multilayer Ceramic Capacitor (MLCC) with 43pF capacitance and 2kV DC rated voltage. Features C0G dielectric for exceptional stability and 5% tolerance. Designed for surface mount applications in a 1210 (3225 metric) case code, operating from -55°C to 125°C. This component offers extreme low ESR and is suitable for automotive and medical applications.
Kemet C1210C430JGGALTU technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | High Voltage C0G Dielectric |
| Termination | SMD/SMT |
| Thickness | 0.075inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C430JGGALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.