Multilayer ceramic capacitor featuring 43pF capacitance and a 630V DC rating. This X7R dielectric component is housed in a 1210 (3225 metric) surface mount package with 20% tolerance. Operating across a -55°C to 125°C temperature range, it offers low ESR and is supplied on tape and reel.
Kemet C1210C430MBRACTU technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C430MBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.