Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 2kV voltage rating. Features X7R dielectric material, 10% tolerance, and 1210 case code. Designed for surface mount applications with a 2.5% dissipation factor and operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C1210C472KGRACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.1mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C472KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.