Multilayer ceramic capacitor with X7R dielectric, offering 47nF capacitance and 500V DC rating. Features a 1210 (3225 metric) surface mount package with 10% tolerance. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2.5%. RoHS compliant and supplied on tape and reel.
Kemet C1210C473KCRACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C473KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.