0.47µF, 250V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 1210 SMD package with 2 terminals, measuring 3.2mm x 2.5mm x 2.5mm. Operates across a temperature range of -55°C to 125°C, suitable for automotive applications.
Kemet C1210C474KARACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C474KARACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.