Kemet C1210C474M5UAC technical specifications.
| Capacitance | 470nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C474M5UAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.