Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X8L dielectric for high temperature applications, operating from -55°C to 150°C with a ±15% temperature coefficient. Surface mountable in a 1210 (3225 metric) case code, this RoHS compliant component offers a 5% tolerance and 10% dissipation factor.
Kemet C1210C475J3NACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Features | High Temperature |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475J3NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
