Kemet C1210C475M1R2C7289 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1210 |
| Depth | 2.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 6.15mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475M1R2C7289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.