Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range. Surface mountable in a 1210 (3225 metric) case code, offering a 20% tolerance and 5% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet C1210C475M3PACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.083inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475M3PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.