Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 16V DC rating. Features a Y5V dielectric with a 20% tolerance, operating from -30°C to 85°C. Housed in a 1210 (3225 metric) surface mount package with SMD/SMT terminations. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet C1210C475M4VACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C475M4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.