Surface mount ceramic capacitor featuring 47µF capacitance and 16V DC rating. This general-purpose chip capacitor utilizes an X5R dielectric and offers a ±20% tolerance. The 1210 (3225 metric) case code provides a compact footprint with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. Operating across a temperature range of -55°C to +85°C, this lead-free component is supplied on a 7" reel.
Kemet C1210C476M4PACTU technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C476M4PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.