General purpose ceramic chip capacitor, 47µF capacitance, 10V DC rated voltage, ±20% tolerance, X5R dielectric. Features a 1210 (3225 mm) package size with 2 terminals, operating temperature range of -55ºC to +85ºC. Termination material is Sn/NiBar, with dimensions of 3.2mm length, 2.5mm width, and 0.78mm height.
Kemet C1210C476M9PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210C476M9PACTU |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | C(SIZE)C(X5R) |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C476M9PAC7800 to view detailed technical specifications.
No datasheet is available for this part.