Multilayer ceramic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features X7R dielectric with a tight temperature coefficient of +/-15ppm/°C, operating across a -55°C to 125°C range. This component has 2 terminals and a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height.
Kemet C1210C476M9RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | C(SIZE)C(X7R) |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C476M9RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.